Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No70002623
Order Code1617638
Product RangeOLFLEX SPIRAL 400 P Series
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.110 |
5+ | € 41.270 |
10+ | € 40.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No70002623
Order Code1617638
Product RangeOLFLEX SPIRAL 400 P Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)9ft
Reel Length (Metric)3m
Jacket ColourGrey
No. of Max Strands x Strand Size2 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPU
External Diameter5.4mm
Voltage Rating500V
Product RangeOLFLEX SPIRAL 400 P Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
19AWG
Reel Length (Imperial)
9ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
5.4mm
Product Range
OLFLEX SPIRAL 400 P Series
No. of Cores
2Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
3m
No. of Max Strands x Strand Size
2 x 0.75mm²
Jacket Material
PU
Voltage Rating
500V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346998