Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No54115420
Order Code1286058
Product RangeSKINTOP K-M ATEX plus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.270 |
10+ | € 3.740 |
100+ | € 3.540 |
250+ | € 3.470 |
500+ | € 3.400 |
1000+ | € 3.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No54115420
Order Code1286058
Product RangeSKINTOP K-M ATEX plus Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlue
IP / NEMA RatingIP68
Product RangeSKINTOP K-M ATEX plus Series
Product Overview
The 54115420 is a SKINTOP® K-M ATEX plus M20 x 1.5 blue Cable Gland made of nylon (polyamide) with elastomer seal and CR O-ring. It is particularly designed for use with electrical equipment in areas with risk of explosion which require class-E security and also intrinsically safe circuits class-I. Suitable for use with cables of fail-safe circuits.
- Multi-start trapezoidal thread
- Cold impact resistance
- High strain relief
- Permanent vibration protection
- High degree of protection
- -20 to 80°C Temperature range
- UL94V-2 Flammability rating
Applications
Industrial, Communications & Networking, Aerospace, Defence, Military, Test & Measurement
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Blue
Product Range
SKINTOP K-M ATEX plus Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793