Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No280805
Order Code2813518
Product RangeOLFLEX CONTROL TM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 2,335.000 | 
| 5+ | € 2,288.000 | 
| 10+ | € 2,242.000 | 
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 2,335.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No280805
Order Code2813518
Product RangeOLFLEX CONTROL TM Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores5Core
Wire Gauge-
Conductor Area CSA10mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter19.4mm
Voltage Rating600V
Product RangeOLFLEX CONTROL TM Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 280805 from Lapp is Olflex® Control TM 5 Core Unscreened Power and Control Cable that is ideal for industrial control systems, plant engineering, tool machinery and torsional applications which are typical for the loop in wind turbine generators. This Olflex® control cable has many certifications including CE, CSA, and UL. It is flame retardant, oil, cold, mechanical and torsion resistant and technically resistant to sunlight and ozone making it suitable for a wide range of tough applications indoors and out.
- Five 10 mm² stranded bare copper cores
- PVC with nylon sheath (PA skin) insulation
- Specially formulated Grey thermoplastic polymer outer jacket
- Flame retardant according to CSA FT4; UL vertical tray flame test
- Oil resistant according to UL Oil Res I & II
- Suitable for torsional applications which are typical for the loop in wind turbine generators
- Technically resistant to sunlight and ozone
- Minimum bend radius (static/occ. moved) 5/15 x OD
- Nominal voltage UL/CSA 600V (TC, MTW, CIC), WTTC 1000V; UL AWM 600V; CSA AWM 1000V; IEC 600/1000V (U0/U)
- Temperature range -40°C (static)/ -25°C (occ. moved) to +90°C (AWM: +105°C)
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
19.4mm
Product Range
OLFLEX CONTROL TM Series
No. of Cores
5Core
Conductor Area CSA
10mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):40.55