Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.380 |
5+ | € 49.460 |
10+ | € 48.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 57.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No21700501
Order Code2059050
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions9Ways
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 21700501 is an EPIC® DATA PB Sub-D FC PROFIBUS Connector for fast connect, integrated bus termination, optional LED diagnostic/interfaces, cable outlet 90° insulation displacement terminals suitable for solid and flexible conductors.
- Quick installation with Fast Connect technology
- Compact design small space requirements
- Visual bus connection control
- Terminating resistor (integrated) can be switched
- Fully compatible with market standard
- Maximum transmission rate 12Mbps
- 12.5mA (with LED 35mA) Maximum current consumption
- 4.75 to 5.25VDC Supply voltage
- Terminating resistor ON - the outbound bus cable is disconnected
- 150Ω Terminating resistor
- IP20 Protection rating
- -25 to 85°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Plug
Product Range
-
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046493