Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No1123161
Order Code2813491
Product RangeOLFLEX CLASSIC 130 H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 713.160 |
| 5+ | € 698.900 |
| 10+ | € 684.630 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 713.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No1123161
Order Code2813491
Product RangeOLFLEX CLASSIC 130 H Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores5Core
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter12.1mm
Voltage Rating500V
Product RangeOLFLEX CLASSIC 130 H Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1123161 from Lapp is Olflex® Classic 130 H Halogen-Free 5-Core Unscreened Control Cable with improved fire characteristics, HFFR and flexible for various applications such as use within public buildings like airports or railway stations, for plant engineering, industrial machinery and in heating and air-conditioning systems.
- Five stranded fine-wire 4 mm² bare copper cores
- Halogen-free insulation and grey outer sheath
- Easy installation due to its flexible design
- Bending radius (min.): occasional flexing 15 x OD; fixed installation 4 x OD
- Temperature range: occasional flexing -25°C to +70°C (UL +75°C); fixed installation -40°C to +80°C (UL +75°C)
- Voltage rating U0/U (nom.) 300/500 V; UL 600 V
- Flame-retardant according to IEC 60332-1-2; No flame-propagation according to IEC 60332-3-22, IEC 60332-3-24, IEC 60332-3-25
- UL Cable Flame Test; UL AWM style 21089
- Halogen-free according to IEC 60754-1
- Low smoke density according to IEC 61034-2
Applications
Industrial, HVAC, Marine
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
12.1mm
Product Range
OLFLEX CLASSIC 130 H Series
No. of Cores
5Core
Conductor Area CSA
4mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
Voltage Rating
500V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.55