Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No1123074
Order Code1504126
Product RangeOLFLEX CLASSIC 130 H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.460 |
5+ | € 8.180 |
10+ | € 7.620 |
25+ | € 7.340 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€ 8.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No1123074
Order Code1504126
Product RangeOLFLEX CLASSIC 130 H Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores7Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter8.1mm
Voltage Rating500V
Product RangeOLFLEX CLASSIC 130 H Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
8.1mm
Product Range
OLFLEX CLASSIC 130 H Series
No. of Cores
7Core
Conductor Area CSA
1mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
Voltage Rating
500V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 1123074
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467