Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.050 |
5+ | € 64.730 |
10+ | € 63.410 |
Product Information
Product Overview
The 1119103 is a 50m 3-core VDE-approved unshielded Control Cable with fine wire strands of bare copper conductor according to IEC 60228 resp. VDE 0295, class 5 standards, grey PVC jacket and 19AWG wire. The ÖLFLEX® CLASSIC 110 cable is VDE approved power and control cable for occasional flexible use and fixed installation for normal mechanical stresses. They are among others designed for use in dry, damp and wet rooms. Outdoor use - they may only be installed with UV protection and considering the temperature range. At room temperature they are widely resistant to acids, alkali-resistant and resistant to certain oils. Suitable for free and limited continuously recurring movement without tensile load or compulsory guidance.
- CPR: Eca
- Power chain
- Torsion-resistant
- Fine-wire strand made of bare copper wires
- PVC insulation LAPP P8/1
- Cores twisted in layers
- Grey (RAL 7001)PVC outer sheath
- Flame-retardant according to IEC 60332-1-2
- Good chemical resistance
- Oil-resistant according to DIN EN 50290-2-22 (TM54)
Applications
Industrial, Alternative Energy, Power Management
Technical Specifications
Unscreened
19AWG
164ft
Grey
Copper
5.7mm
OLFLEX CLASSIC 110 Series
3Core
0.75mm²
50m
24 x 0.2mm
PVC
500V
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 1119103
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate