Product Overview
MatchPort b/g is a dedicated co-processor module that manages wireless and network activity, permitting the device's host microprocessor to function at maximum efficiency. Using a dual processor design. It enables 802.11 wireless connectivity and web services on any device with a serial interface on its host microcontroller. Powered by a Lantronix DSTni™ x86 class processor SoC with 256 KB of on-chip SRAM, it also includes 2MB of Flash memory for web page storage and firmware. it is designed without an attached antenna, It includes user controlled intelligent power management option to shut the radio off during periods of inactivity minimizing unnecessary current consumption. With this full-featured, turnkey embedded device server module your products can be wirelessly accessed and controlled over the Internet. With IEEE 802.11i-PSK (AES-CCMP) or WPA-PSK (TKIP) security, MatchPort b/g offers the highest levels of wireless encryption.
- Extremely affordable embedded 802.11 b/g wireless networking
- Wired Ethernet-to-wireless bridging
- Common platform form factor for a family of wired and wireless modules
- Bulletproof security with IEEE 802.11i-PSK,WPA-PSK, TKIP
- Optional 256-bit AES end-to-end encryption
- Full TCP/IP stack, web server and Windows deployment software
- Two serial channels, up to 921 Kbps data rate
- FCC Class B, UL and EN EMC and safety-compliant
- Email notification of configurable alarms and events
- SNMP monitoring
Applications
Wireless, Security, System Monitoring, Communications & Networking
Technical Specifications
2.484GHz
Gaming/Vending Machines, Industrial Communications, Security Systems
No SVHC (17-Dec-2014)
Serial
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate