Print Page
TRAB24003
Dome Antenna, 2.4GHz to 2.5GHz, 2.1 VSWR, 3dB Gain, Vertical Polarisation, TAD/NMO
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoTRAB24003
Order Code3014078
Product RangePhantom
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.300 |
5+ | € 36.490 |
10+ | € 34.670 |
50+ | € 30.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoTRAB24003
Order Code3014078
Product RangePhantom
Technical Datasheet
Antenna TypeDome
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingTAD / NMO
Gain3dB
VSWR2.1
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangePhantom
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
2.5GHz
Gain
3dB
Input Power
100W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
TAD / NMO
VSWR
2.1
Input Impedance
50ohm
Product Range
Phantom
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability