Print Page
705 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 1.010 |
| 100+ | € 0.716 |
| 500+ | € 0.646 |
| 2500+ | € 0.553 |
| 4000+ | € 0.542 |
| 8000+ | € 0.531 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 10.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI2220P701R-10
Order Code2292383
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package2220 [5550 Metric]
Impedance700ohm
DC Current Rating4A
Product RangeHI Series
DC Resistance Max0.025ohm
Impedance Tolerance-
Product Length5.59mm
Product Width5.08mm
Product Height5.08mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HI series Chip Bead provides significant levels of impedance from 100MHz to beyond 1Ghz. It is available in EIA sizes from 0603 to 2220 with a rated maximum operating current of 4A. Effective filtering of power lines and devices using high-speed clocks and data bus filtration. New material development also allows part performance up to 12GHz for fibre optic applications.
- High frequency
- Multilayer monolithic construction, high reliability
- Broadband, low frequency and high frequency available
- For power lines, general signal lines and high speed signal lines
- Up to 10A (Imax) continuous operation capability
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices, Security, Industrial, Signal Processing
Technical Specifications
Ferrite Bead Case / Package
2220 [5550 Metric]
DC Current Rating
4A
DC Resistance Max
0.025ohm
Product Length
5.59mm
Product Height
5.08mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
700ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
5.08mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
Product traceability