Print Page
CFD69383P1-30D43F
MIMO Antenna, 1.69GHz to 4GHz, 1.5 VSWR, 4.9dBi Gain, Ceiling Mounting
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoCFD69383P1-30D43F
Order Code3013998
Product RangeCFD
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 85.900 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 85.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoCFD69383P1-30D43F
Order Code3013998
Product RangeCFD
Technical Datasheet
Antenna TypeMIMO
Frequency Min1.69GHz
Frequency Max4GHz
Antenna MountingCeiling
Gain4.9dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationLinear Horizontal
Product RangeCFD
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
4GHz
Gain
4.9dBi
Input Power
50W
Antenna Polarisation
Linear Horizontal
SVHC
To Be Advised
Frequency Min
1.69GHz
Antenna Mounting
Ceiling
VSWR
1.5
Input Impedance
50ohm
Product Range
CFD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42