Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA16367-08
Order Code3777498
Product RangeTflex SF600
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 183.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 183.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA16367-08
Order Code3777498
Product RangeTflex SF600
Technical Datasheet
Thermal Conductivity3W/m.K
Conductive MaterialBoron Nitride Filled Sheet
Thickness2.03mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex SF600
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
2.03mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Boron Nitride Filled Sheet
Thermal Impedance
-
External Length
229mm
Product Range
Tflex SF600
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127367