Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28F0181-1SR-10
Order Code2292303
Product Range28F Series
Technical Datasheet
13,910 In Stock
10,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.319 |
| 100+ | € 0.257 |
| 500+ | € 0.210 |
| 1000+ | € 0.196 |
| 2500+ | € 0.181 |
| 5000+ | € 0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 3.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No28F0181-1SR-10
Order Code2292303
Product Range28F Series
Technical Datasheet
Ferrite Bead Case / Package3318 [8545 Metric]
Impedance115ohm
DC Current Rating10A
Product Range28F Series
DC Resistance Max1000µohm
Impedance Tolerance-
Product Length8.51mm
Product Width4.57mm
Product Height2.54mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 28F0181-1SR-10 is a SMT Chip Bead with 100% tin-plated over nickel terminations. It is suitable for power lines, general signal lines and high speed signal lines.
- Up to 10A (Imax) continuous operation capability
- Multilayer monolithic construction, high reliability
- Oxygen-free copper flat wire
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices, Security, Medical, Industrial, Logistics, Signal Processing
Technical Specifications
Ferrite Bead Case / Package
3318 [8545 Metric]
DC Current Rating
10A
DC Resistance Max
1000µohm
Product Length
8.51mm
Product Height
2.54mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
115ohm
Product Range
28F Series
Impedance Tolerance
-
Product Width
4.57mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
Product traceability