Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28A2738-0A2
Order Code2292247
Product Range28A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.950 |
10+ | € 2.840 |
50+ | € 2.410 |
100+ | € 2.290 |
200+ | € 2.180 |
350+ | € 2.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No28A2738-0A2
Order Code2292247
Product Range28A Series
Technical Datasheet
Cable Diameter8mm
Product Length35.1mm
Frequency Min30MHz
Frequency Max500MHz
Inner Diameter8mm
Impedance233ohm
Product Range28A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Diameter
8mm
Frequency Min
30MHz
Inner Diameter
8mm
Product Range
28A Series
Product Length
35.1mm
Frequency Max
500MHz
Impedance
233ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01998
Product traceability