Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.890 |
10+ | € 1.330 |
50+ | € 1.110 |
100+ | € 1.090 |
200+ | € 1.060 |
350+ | € 1.010 |
Product Information
Product Overview
The 28A2736-0A2 is a broadband EMI snap-on Ferrite Core with halogen-free nylon case for retrofit and post-assembly operations. This black ferrite core provides excellent common and differential mode EMI suppression on round cable assemblies. This lightweight inexpensive plastic snap-on case provides secure closure of the split core onto the cable. Suitable for applications from 30MHz to 1GHz and provides excellent common and differential mode EMI suppression on cable assemblies. Suitable for fixing EMI issues without board level design changes. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly.
- Suitable for fixing EMI issues without board level design changes
- Easy installation
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
8.9mm
30MHz
9mm
28A Series
35.1mm
500MHz
220ohm
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 28A2736-0A2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate