Print Page
VMD24493RSM-518
MIMO Antenna, 4.9GHz to 5.9GHz, 2 VSWR, 4dBi Gain, Vertical Polarisation, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoVMD24493RSM-518
Order Code3014088
Product RangeVMx24493RSM-xxx
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 79.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoVMD24493RSM-518
Order Code3014088
Product RangeVMx24493RSM-xxx
Technical Datasheet
Antenna TypeMIMO
Frequency Min4.9GHz
Frequency Max5.9GHz
Antenna MountingSMA Connector
Gain4dBi
VSWR2
Input Power25W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeVMx24493RSM-xxx
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
5.9GHz
Gain
4dBi
Input Power
25W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
VMx24493RSM-xxx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46