Print Page
AKIT-VFN61729-001
RF Antenna, 870 to 960MHz, Vehicle VHF/UHF, 2.26dBi, 35W, Stud Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoAKIT-VFN61729-001
Order Code4246757
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.430 |
5+ | € 69.660 |
10+ | € 63.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 75.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoAKIT-VFN61729-001
Order Code4246757
Technical Datasheet
Antenna TypeVehicle VHF/UHF
Frequency Min870MHz
Frequency Max960MHz
Antenna MountingStud Mount
Gain2.26dBi
VSWR2.2
Input Power35W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Vehicle VHF/UHF
Frequency Max
960MHz
Gain
2.26dBi
Input Power
35W
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
870MHz
Antenna Mounting
Stud Mount
VSWR
2.2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability