Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1254-FAR
Order Code2918700
Also Known AsWT-145-D
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 89.310 |
5+ | € 78.680 |
10+ | € 70.310 |
25+ | € 68.900 |
50+ | € 67.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 89.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1254-FAR
Order Code2918700
Also Known AsWT-145-D
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size1 x 0.508mm
Wire Gauge-
Conductor Area CSA0.203mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1254-FAR is an IEC type T PTFE insulated flat pair thermocouple cable/wire. Resistant to oils, acids adverse agents and fluids. Good mechanical strength and flexibility.
- 1/0.508mm strand size
- 25m cable length
- Max temperature range from -75°C to +260°C
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
260°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
82ft
No. of Max Strands x Strand Size
1 x 0.508mm
Conductor Area CSA
0.203mm²
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16