Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.940 |
5+ | € 58.260 |
10+ | € 54.570 |
25+ | € 48.760 |
50+ | € 47.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 61.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1246-FAR
Order Code2816494
Technical Datasheet
Length550mm
External Diameter11.1mm
Probe/Pocket Body Material316 Stainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1246-FAR is a fabricated thermopocket for use with industrial style temperature probes. Suitable with 6.0mm diameter probes (supplied complete with stainless steel compression fitting to suit probe).
- 11.1mm outer diameter
- 550mm immersion length
- 316 stainless steel material
- 1/2” BSP parallel process thread
Technical Specifications
Length
550mm
Probe/Pocket Body Material
316 Stainless Steel
SVHC
No SVHC (21-Jan-2025)
External Diameter
11.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25