Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1094-FAR
Order Code2771985
Also Known AsMD-ISK-I10-1000-P5-I
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.270 |
5+ | € 30.330 |
10+ | € 29.090 |
25+ | € 28.510 |
50+ | € 27.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1094-FAR
Order Code2771985
Also Known AsMD-ISK-I10-1000-P5-I
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max750°C
Sensor Body MaterialNickel Chromium Iron
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial40"
Probe Length - Metric1m
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
Product Overview
XF-1094-FAR is an IEC mineral insulated thermocouples with threaded pot.
- K type thermocouple
- 1mm probe dia
- 1000mm probe length
- Green (+) and white (-) tail wires
- Inconel® Alloy 600 sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Probe temperature range -40°C to +1100°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
750°C
Lead Length - Imperial
3"
Probe Length - Imperial
40"
Probe Diameter - Imperial
0.039"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Sensor Body Material
Nickel Chromium Iron
Lead Length - Metric
100mm
Probe Length - Metric
1m
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055