Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWV-100/25M (IEC)
Order Code7082370
Product RangeType VX
Also Known AsWV-100-D
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 26.980 |
| 5+ | € 26.190 |
| 10+ | € 25.390 |
| 25+ | € 24.600 |
| 50+ | € 20.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWV-100/25M (IEC)
Order Code7082370
Product RangeType VX
Also Known AsWV-100-D
Technical Datasheet
Thermocouple Wire TypeVX
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product RangeType VX
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Thermocouple compensating cable PVC insulated flat pair
- Thermocouple type VX (KCB)
- 7/0.2mm stranded conductors
- Green jacket, +Green/-white cores, 25m reel length
- PVC insulated flat pair construction
- Conductors laid flat PVC insulated with overall PVC sheath
- All round general purpose cable, both waterproof and very flexible
- Tolerance class 2
- Insulation rating -10°C to 105°C
- Colour code (cores and jacket) to IEC-584-3
Technical Specifications
Thermocouple Wire Type
VX
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
Type VX
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42