Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWV-100/100M IEC)
Order Code7082381
Also Known AsWV-100-D
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 103.530 |
| 5+ | € 100.480 |
| 10+ | € 97.440 |
| 25+ | € 94.390 |
| 50+ | € 80.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 103.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWV-100/100M IEC)
Order Code7082381
Also Known AsWV-100-D
Technical Datasheet
Thermocouple Wire TypeVX
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size7 x 0.2mm
Jacket Colour-
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
Conductor Material-
Jacket Material-
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
External Diameter-
Voltage Rating-
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Thermocouple compensating cable PVC insulated flat pair
- Thermocouple type VX (KCB)
- 7/0.2mm stranded conductors
- Green jacket, +Green/-white cores, 100m reel length
- PVC insulated flat pair construction
- Conductors laid flat PVC insulated with overall PVC sheath
- All round general purpose cable, both waterproof and very flexible
- Tolerance class 2
- Insulation rating -10°C to 105°C
- Colour code (cores and jacket) to IEC-584-3
Technical Specifications
Thermocouple Wire Type
VX
Length - Metric
100m
Jacket Colour
-
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Jacket Material
-
Operating Temperature Min
-10°C
Voltage Rating
-
Product Range
-
Length - Imperial
328ft
No. of Max Strands x Strand Size
7 x 0.2mm
Wire Gauge
-
Conductor Type
Stranded
Conductor Material
-
Insulation
PVC (Polyvinylchloride)
External Diameter
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.62