Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | € 25.490 |
Price for:Each
Minimum: 25
Multiple: 25
€ 637.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoK-HD-150X(IEC)
Order Code7079448
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max+350°C
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.177"
Probe Diameter - Metric4.5mm
InsulationGlassfiber
Thermocouple Termination-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
Product Overview
The K-HD-150X(IEC) is a heavy duty Thermocouple with bare wire tails lead terminations.
- Type K thermocouple
- 4.5 x 150mm Stainless steel probe
- 2m Stainless steel over braided cable 7/0.2mm
- Grounded measuring junction
- IEC 584
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
+350°C
Lead Length - Imperial
80"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.177"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
0°C
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
150mm
Probe Diameter - Metric
4.5mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038