Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFAA-GSK-4.5-150-1.0-C4-SP-A-Z Z=C/C
Order Code4156016
Also Known AsXF-2063-FAR
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.550 |
5+ | € 29.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFAA-GSK-4.5-150-1.0-C4-SP-A-Z Z=C/C
Order Code4156016
Also Known AsXF-2063-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial5.906"
Probe Length - Metric150mm
Probe Diameter - Imperial0.177"
Probe Diameter - Metric4.5mm
InsulationGlassfiber
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
Product Overview
FAA-GSK-4.5-150-1.0-C4-SP-A-Z Z=C/C is a type K general purpose thermocouple probe. It has glass fibre insulated cable with stainless steel over-braid.
- Thermocouple type K, 1m cable length
- Standard plug termination
- Rugged thermocouple with stainless steel sheath
- Thermocouple junction is grounded hot junction for fast response
- Probe diameter is 4.5mm, probe length is 150mm
- 7/0.2mm core/strands
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets ANSI MC96.1 standards
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
150mm
Probe Diameter - Metric
4.5mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Measured Temperature Min
-
Sensing Temperature Max
350°C
Lead Length - Imperial
3.28ft
Probe Length - Imperial
5.906"
Probe Diameter - Imperial
0.177"
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225