Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoDM-311
Order Code2443729
Product RangeDM Series
Also Known AsDM-311-D
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.920 |
| 10+ | € 7.610 |
| 25+ | € 7.460 |
| 50+ | € 7.310 |
| 100+ | € 7.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM-311
Order Code2443729
Product RangeDM Series
Also Known AsDM-311-D
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
Sensing Temperature Max500°C
RTD AccuracyClass 1/3 DIN
Measured Temperature Min-50°C
Resistance1kohm
Measured Temperature Max500°C
Resistance @ 0°C1kohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeDM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DM-311 is a Thin film Platinum Sensing Resistor suitable for surface and immersion applications where protected. For use from -50 to +500°C.
- Vibration-resistant
- Pt100 sensor elements approved to IEC751 Class A, B and 1/3DIN standards
- 38.5Ω (nominal) Fundamental interval (0°C to 100°C)
- <lt/>0.5°C/mW Self heating
- 0.1s Thermal response
- ±0.05% Stability
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
500°C
Measured Temperature Min
-50°C
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
RTD Type
Component with Leads
RTD Accuracy
Class 1/3 DIN
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
DM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002