Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoWPUSBAX-2M
Order Code4204326
Product RangeWPUSBAX Series
Technical Datasheet
5 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.150 |
5+ | € 35.610 |
10+ | € 34.060 |
25+ | € 33.380 |
50+ | € 32.700 |
100+ | € 32.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBAX-2M
Order Code4204326
Product RangeWPUSBAX Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeWPUSBAX Series
SVHCTo Be Advised
Product Overview
WPUSBAX-2M is 2m, waterproof panel mount type A female - standard type A male USB cable. This waterproof cable can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof panel mountable female USB A connector and a standard male USB A connector, this hard-to-find cable is IP67 rated. Typical applications include industrial automation, process engineering, test and measurement and data acquisition.
- Waterproof panel mount USB A female to standard USB A male connectors, revision 2.0 compliant
- Threaded couplings and O-ring seals provide IP67 rating insuring protection against water and dust
- 30µ" gold contact plating provides reliable connections with repeated mating cycles
- Rugged moulded backshells insure durability
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
WPUSBAX Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058