Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.850 |
10+ | € 13.940 |
25+ | € 13.810 |
100+ | € 13.680 |
250+ | € 13.540 |
500+ | € 13.410 |
Product Information
Product Overview
The UPMAA-05M is a 500mm USB 2.0 panel mount Computer Cable, USB type A coupler, female bulkhead/type A male. This USB cable is perfect for use inside a box or enclosure. The USB type A female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The moulded panel mountable USB construction is rugged and robust, using 20AWG power conductors and a 28AWG twisted pair all under a double shield for maximum EMI resistance.
- Allows USB cables to be passed through panels or enclosures
- 30μ" Gold-plated contacts, provides reliable connections with repeated mating cycles
- 4-40 UNC-2B Thread size
Applications
Computers & Computer Peripherals
Contents
Computer cable, 2-piece 4-40 x 3/8-inch Phillips pan head mounting screws.
Technical Specifications
Type A Plug to Type A Receptacle
19.7"
Grey
UPMAA Series
500mm
USB 2.0
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for UPMAA-05M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate