Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHGV-2458-07U
Order Code4215156
Product RangeHGV-2458 Series
Technical Datasheet
78 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 120.930 |
5+ | € 111.570 |
10+ | € 102.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 120.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGV-2458-07U
Order Code4215156
Product RangeHGV-2458 Series
Technical Datasheet
Antenna TypeWLAN / WiMAX / WiFi
Frequency Min2.4GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain8dBi
VSWR2.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeHGV-2458 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WLAN / WiMAX / WiFi
Frequency Max
5.85GHz
Gain
8dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
HGV-2458 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.749334