Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHGV-2458-03U
Order Code4058403
Product RangeHGV-2458 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.690 |
5+ | € 69.360 |
10+ | € 63.030 |
50+ | € 59.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 75.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGV-2458-03U
Order Code4058403
Product RangeHGV-2458 Series
Technical Datasheet
Antenna TypeStubby
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain4dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeHGV-2458 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Stubby
Frequency Max
5.85GHz
Gain
4dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
HGV-2458 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.610092