Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.340 |
10+ | € 20.910 |
25+ | € 20.490 |
100+ | € 20.060 |
250+ | € 19.630 |
500+ | € 19.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECS401-12
Order Code4212633
LAN CategoryCat3
Connector to ConnectorRJ45 Plug to 4x RJ11 Jack
Cable Construction-
Jacket ColourGrey
Cable Length - Metric304.8mm
Cable Length - Imperial12ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat3
Cable Construction
-
Cable Length - Metric
304.8mm
Product Range
-
Connector to Connector
RJ45 Plug to 4x RJ11 Jack
Jacket Colour
Grey
Cable Length - Imperial
12ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001