Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.600 |
10+ | € 10.310 |
25+ | € 9.990 |
100+ | € 8.530 |
250+ | € 8.250 |
500+ | € 7.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECJ5048-L
Order Code4058369
Technical Datasheet
LAN CategoryCat3
Connector to ConnectorRJ45 Jack to Free End
Cable Construction-
Jacket ColourMulti-coloured
Cable Length - Metric254mm
Cable Length - Imperial10"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat3
Cable Construction
-
Cable Length - Metric
254mm
Product Range
-
Connector to Connector
RJ45 Jack to Free End
Jacket Colour
Multi-coloured
Cable Length - Imperial
10"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633