Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.820 |
5+ | € 54.700 |
10+ | € 53.590 |
25+ | € 52.470 |
50+ | € 51.350 |
100+ | € 50.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM84AA-1M
Order Code4210986
Product RangeCSM84AA Series
Connector Type AIEEE 1284 Plug
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourLight Grey
Product RangeCSM84AA Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1284 Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Light Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
1m
Product Range
CSM84AA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211374