Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM25MM-10
Order Code4204303
Product RangeCSM25MM Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 53.780 |
| 5+ | € 52.700 |
| 10+ | € 51.630 |
| 25+ | € 50.550 |
| 50+ | € 49.480 |
| 100+ | € 48.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM25MM-10
Order Code4204303
Product RangeCSM25MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColourGrey
Product RangeCSM25MM Series
SVHCTo Be Advised
Product Overview
CSM25MM-10 is a 10ft DB25 male / male economy moulded D-sub cable. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Moulded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Typical applications include data networking, test and measurement applications, multi-channel analogue audio and parallel PC interface applications.
- 360 degree fully shielded for protection against EMI/RFI
- Gold plated contacts provide reliable connections with repeated mating cycles
- DB25 male to male connectors and colour is grey
- Moulded backshells provide durability and increased strength at cable entry point
- Wired straight through to connect many serial devices/peripherals
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
10ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
3m
Product Range
CSM25MM Series
Technical Docs (1)
Alternatives for CSM25MM-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36741