Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCMB24-2M
Order Code4058255
Product RangeCMB24 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 151.900 |
5+ | € 140.520 |
10+ | € 129.130 |
25+ | € 121.050 |
50+ | € 115.280 |
100+ | € 112.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 151.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCMB24-2M
Order Code4058255
Product RangeCMB24 Series
Technical Datasheet
Connector Type AIEEE 488 (GPIB)
Connector Type BIEEE 488 (GPIB)
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket ColourBeige
Product RangeCMB24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 488 (GPIB)
Cable Length - Imperial
6.5ft
Jacket Colour
Beige
SVHC
To Be Advised
Connector Type B
IEEE 488 (GPIB)
Cable Length - Metric
2m
Product Range
CMB24 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439992