Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24XE
Order Code4215662
Inter Series Connector AIEEE-488 GPIB
Convert From Positions24Ways
Convert From GenderReceptacle
Inter Series Connector BIEEE-488 GPIB
Convert To Positions24Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
IEEE-488 GPIB
Convert From Gender
Receptacle
Convert To Positions
24Ways
Product Range
-
Convert From Positions
24Ways
Inter Series Connector B
IEEE-488 GPIB
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163