Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 71.740 |
5+ | € 70.310 |
10+ | € 68.870 |
25+ | € 67.440 |
50+ | € 66.000 |
100+ | € 64.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24XCR
Order Code4215661
Inter Series Connector AIEEE-488 GPIB
Convert From Positions24Ways
Convert From GenderReceptacle
Inter Series Connector BIEEE-488 GPIB
Convert To Positions24Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
IEEE-488 GPIB
Convert From Gender
Receptacle
Convert To Positions
24Ways
Product Range
-
Convert From Positions
24Ways
Inter Series Connector B
IEEE-488 GPIB
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001