Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 226.440 |
5+ | € 221.910 |
10+ | € 217.380 |
25+ | € 212.850 |
50+ | € 208.320 |
100+ | € 203.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 226.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD62MF-10
Order Code4210746
Product RangeCHD62MF Series
Connector Type AHD-62 Plug
Connector Type BHD-62 Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourLight Grey
Product RangeCHD62MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-62 Plug
Cable Length - Imperial
10ft
Jacket Colour
Light Grey
SVHC
To Be Advised
Connector Type B
HD-62 Receptacle
Cable Length - Metric
3.05m
Product Range
CHD62MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.684244