Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.610 |
10+ | € 9.290 |
25+ | € 8.300 |
100+ | € 7.900 |
250+ | € 7.400 |
500+ | € 7.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoAXA-RTPRSJ.
Order Code4204349
Technical Datasheet
Convert From Coax TypeTNC RP
Convert From GenderPlug
Convert To Coax TypeSMA RP
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCTo Be Advised
Product Overview
AXA-RTPRSJ is a reverse polarity RP-TNC plug / RP-SMA jack coaxial adapter. It provides the ability to connect between an RP-TNC jack and RP-SMA plug interface. Interconnection of these interfaces is often found in test labs or in field environments where devices of differing interface types are interconnected. Typical applications include coaxial interface conversion, coax retrofit applications, coaxial extension and OEM coax applications.
- Allows interconnection of devices with RP-TNC Jack and RP-SMA Plug interfaces
- Handy device to have on hand to solve interconnection problems
- Nickel-plated body for enhanced corrosion resistance
- Gold-plated centre contact for reduced signal loss
Technical Specifications
Convert From Coax Type
TNC RP
Convert To Coax Type
SMA RP
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019686