Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoST205C107MAN10
Order Code4692209
Product RangeTurboCap Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 224.130 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2,241.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoST205C107MAN10
Order Code4692209
Product RangeTurboCap Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Capacitor Case / Package-
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeTurboCap Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
-
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
TurboCap Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Stacking Height
-
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability