Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No1002289F0-AA10L0075
Order Code4162422
Product Range1002289F0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | € 1.890 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 1,890.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1002289F0-AA10L0075
Order Code4162422
Product Range1002289F0 Series
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive / MHF Connector
Gain4.3dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range1002289F0 Series
Technical Specifications
Antenna Type
Cellular LPWA / RPMA / LTE CAT-M / LoRA / NB-IoT / SigFox / M2M / IoT
Frequency Max
2.69GHz
Gain
4.3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / MHF Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
1002289F0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability