Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009288002001906
Order Code4707686
Product Range9288-000 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.230 |
10+ | € 0.940 |
100+ | € 0.850 |
250+ | € 0.810 |
500+ | € 0.770 |
1000+ | € 0.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009288002001906
Order Code4707686
Product Range9288-000 Series
Technical Datasheet
Product Range9288-000 Series
No. of Contacts2Contacts
GenderHermaphroditic
Pitch Spacing5mm
Contact Termination TypeSolder
No. of Rows1 Row
Connector MountingSurface Mount Right Angle
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
9288-000 Series
Gender
Hermaphroditic
Contact Termination Type
Solder
Connector Mounting
Surface Mount Right Angle
Contact Material
Phosphor Bronze
No. of Contacts
2Contacts
Pitch Spacing
5mm
No. of Rows
1 Row
Contact Plating
Tin over Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001