Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKRAMER
Manufacturer Part NoVS-21H-IR
Order Code3409408
Technical Datasheet
SVHCTo Be Advised
Product Overview
The VS-21H-IR is a high performance switcher for HDMI signals. It reclocks, equalizes and switches either of two inputs to a single HDMI output.
- Kramer Equalization & Re-Klocking™ Technology, rebuilds digital signal to travel longer distances
- Passes EDID signals between the source and display
- Inputs: 2x HDMI Sockets
- Output: 1x HDMI Socket
- LED Indication
- Supports up to 2.25Gbps bandwidth per channel
- Supports HDMI 1.4 & HDCP
- Controls: Input select button & IR remote control
- Max. Data Rate: 2.25Gbps
- Supplied with power supply, bracket installation kit and IR transmitter
- Dimensions: 120 x 72 x 28mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3