Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoTR-1
Order Code3409519
Also Known AsGTIN UPC EAN: 7291063026622
Your Part Number
No Longer Stocked
Product Information
ManufacturerKRAMER
Manufacturer Part NoTR-1
Order Code3409519
Also Known AsGTIN UPC EAN: 7291063026622
SVHCTo Be Advised
Product Overview
A high resolution video isolation transformer for composite video signals. It provides complete isolation between devices thus eliminating video hum, ground loops, and DC offsets which can degrade picture quality.
- 5.8MHz Bandwidth (- 3dB)
- Passive (no power required)
- Dimensions (WxHxD): 120 x 30 x 73mm
- Weight: 340g
- Supplied with user manual and mounting brackets
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415