Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoC-HM/HM/PRO-25
Order Code3370880
Product RangeKramer PRO Series
Also Known AsGTIN UPC EAN: 7291063043575
Technical Datasheet
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.780 |
3+ | € 37.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-HM/HM/PRO-25
Order Code3370880
Product RangeKramer PRO Series
Also Known AsGTIN UPC EAN: 7291063043575
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial24.9ft
Cable Length - Metric7.6m
Jacket ColourBlack
Product RangeKramer PRO Series
SVHCTo Be Advised
Product Overview
Kramer’s C-HM/HM/PRO High Speed HDMI cable with Ethernet is designed for advanced equipment that requires high speed cable connections to ensure a high definition experience with the maximum audio and visual impact.
- Maximum data transfer rate: 10.2Gbps
- Maximum resolution: 4k@60Hz (4:2:0)
- Support 4Kx2K resolutions
- Deep Color - Supports 24bit, 30bit, 36bit & 48bit (RGB or YCbCr) color depths
- Multi-Channel Audio Support - Supports audio stream for external decoding by AV receivers
- Gold plated connectors resist corrosion, and offer the best possible connectivity
- K-Lock Pull-Resistant Connectors - Provides 6.8kg of restraining force for a non slip connection
Applications
Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
24.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI A Plug
Cable Length - Metric
7.6m
Product Range
Kramer PRO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.596