Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoC-DP-15
Order Code3761610
Product RangeKramer C-DP 4K DisplayPort Cables
Also Known AsGTIN UPC EAN: 7291063086756
Technical Datasheet
1 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 26.740 |
| 3+ | € 25.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-DP-15
Order Code3761610
Product RangeKramer C-DP 4K DisplayPort Cables
Also Known AsGTIN UPC EAN: 7291063086756
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial15.1ft
Cable Length - Metric4.6m
Jacket ColourBlack
Product RangeKramer C-DP 4K DisplayPort Cables
SVHCTo Be Advised
Product Overview
High performance, triple shield DisplayPort lead that supports resolutions up to 4K UHD @60Hz. Ideal for use in professional AV applications.
- Supports resolutions up to 4K UHD @60Hz (4:4:4)
- High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Compliant with DPCP and HDCP 2.2
- Triple shielded for superior EM/RF interference reduction
- Moulded DisplayPort connectors with latches for secure connection
- DisplayPort 1.2 standard, backwards compatible with 1.1 devices
Contents
Lead only
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
15.1ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
4.6m
Product Range
Kramer C-DP 4K DisplayPort Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34