Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoAD-RING 1
Order Code3531244
Product RangeKramer Adaptor Rings
Also Known AsGTIN UPC EAN: 7291063082734
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKRAMER
Manufacturer Part NoAD-RING 1
Order Code3531244
Product RangeKramer Adaptor Rings
Also Known AsGTIN UPC EAN: 7291063082734
Technical Datasheet
Inter Series Connector A-
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Ways
Convert To GenderReceptacle
Product RangeKramer Adaptor Rings
SVHCTo Be Advised
Product Overview
Please note image is for guidance only. The AD-RING series is a stainless steel ring of adaptors that will allow you to connect your HDMI cable into almost any input, ideal for presentations and temporary workstations. This ring comes with DisplayPort and mini DisplayPort adaptors. Supports resolutions up to 1080p and 1920x1200.
- Easy connection solution for HDMI cables
- Comes with ABS clamp and screws to ensure adaptor stays secure
- Clamp is suitable for HDMI cables with 3mm to 9mm diameter.
- 1 Year warranty
Applications
Video & Vision, Audio
Contents
Cable ring, cable clamp, foam rubber inserts Torx T10 screws/nuts
Warnings
Note: Image is for guidance only, please check description for included adaptors.
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
Kramer Adaptor Rings
Convert From Positions
1Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073