Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
6+ | € 37.370 |
Product Information
Product Overview
PLASTIK 70 is a quick drying, colourless transparent insulating and protective coating based on acrylic resins. PLASTIK 70 is a low viscosity, solvent drying acrylic based conformal coating with excellent insulating properties. The lacquer is colourless transparent and elastic. It has a durable adhesion in the temperature range from -40°C to +60°C and can be used for a short period of time up to +100°C maximum. It protects printed circuit boards and surfaces from humid inorganic-acid or caustic vapours. PLASTIK 70 is colourless-transparent and as such is not visual on the printed circuit board surface. Contains “moisture warning” to avoid involuntary encapsulations of moisture, Plastik 70 will warn you when applied on a humid surface, by showing a frosted, mat appearance. For repair works PLASTIK 70 can be soldered through or be totally removed with acetone, THINNER FOR PLASTIK 70.
- 1Ltr canister fill size
- Universal conformal coating for printed circuit boards
Technical Specifications
Conformal
Canister
1l
PLASTIK 70
PCBs
Transparent
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate