Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoGRAPHIT 33 400ML
Order Code836606
Also Known AsGTIN UPC EAN: 5412386057830
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoGRAPHIT 33 400ML
Order Code836606
Also Known AsGTIN UPC EAN: 5412386057830
Technical Datasheet
Coating Type-
Coating ApplicationsElectrical, Electronics
Dispensing MethodCan
Coating ColourBlack
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GRAPHIT 33 400ML is a Graphite Lacquer for use with conductive coatings. Thermoplastic binder with electrically conductive graphite powder. The GRAPHIT 33 contains a high level of pure and fine graphite powder. This results in a good electrical conductivity, as well as gliding and release agent properties of the graphite lacquer. The coating exhibits good adhesion on metal, many plastics, glass and wood. The conductive coating is suitable for permanent and safe diverting of electrostatic discharges (ESD).
- ±90°C Temperature resistance of lacquer
- 250 to 300°C Temperature resistance of graphite film
- 1000 to 2000Ω Surface resistivity
Applications
Maintenance & Repair
Technical Specifications
Coating Type
-
Dispensing Method
Can
Volume
400ml
Product Range
-
Coating Applications
Electrical, Electronics
Coating Colour
Black
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
UN Hazard Code:1950