Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.550 |
10+ | € 19.590 |
20+ | € 18.340 |
Product Information
Product Overview
GRAPHIT 33, 200ML is an electrically conductive coating. It contains a high level of pure and fine graphite powder. This results in good electrical conductivity, as well as gliding and release agent properties of the graphite lacquer. This coating exhibits good adhesion on metal, many plastics, glass and wood. It is used as conductive coating for permanent and safe diverting of electrostatic discharges (ESD), such as backs of cathode ray tubes, electroplating of non-conductive materials, ESD safe packages, repair of graphite-coated pcb’s in keyboard switches (e.g. remote controls), to firm the ESD protection of packaging and conveyor tube equipment. As sliding coating it is used for permanent, temperature resistant, dry sliding coating. Also suitable as conductive protective release coating for high-voltage contacts, high-temperature release agent, e.g. for moulds used for the sintering of abrasive agents in abrasive discs.
- 200ml aerosol fill size
- Thermoplastic binder with electrically conductive graphite powder
- Good electrical conductivity, as well as gliding and release agent properties of graphite lacquer
- Coating exhibits good adhesion on metal, many plastics, glass and wood
- Flashpoint is <0°C
- ±4m²/l coverage – calculated (20µm thickness)
- Black appearance
- Temperature resistance of lacquer is ±90°C
- Temperature resistance of graphite film is 250 to 300°C
- Surface resistivity range from 1000-2000 ohm
Technical Specifications
Conductive
Aerosol
200ml
GRAPHIT 33
Electrical, Electronics
Black
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate