Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part No33169
Order Code2896212
Technical Datasheet
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
33169 is a Freeze 75 non-flammable (directive 2008/47/EC), inert dry coolant spray with low Global Warming Potential (GWP). Typical applications are check for thermal failures, shrink fitting / removal of bushes, bearings, spindles, testing of thermostats and thermosensors, trimming / machining of rubber bushes, removal of chewing gum, adhesives, sweets from fabrics, curtains, carpets, chairs, etc (spray until gum is brittle and then break away).
- Strong cooling effect, low global warming potential
- Fast and problem free cooling without leaving a residue
- High material compatibility
- 1,12 specific gravity (liquid, 20°C), -19°C boiling point
- Vapour pressure (at 20°C) is 0.42bar
Notes
Use extension tube for precise aiming and hard to reach areas. Spray shortly on faulty component. For use on energized equipment keep ambient temperature under 28°C.
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:29035100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.581
UN Hazard Code:1950